
MGJ6D241510WMC-R13 | |
|---|---|
DigiKey Part Number | MGJ6D241510WMC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ6D241510WMC-R13 |
Description | DC DC CONVERTER 15V -10V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D241510WMC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 10.2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.89.30257 | kr.12,502.36 |
| Unit Price without VAT: | kr.89.30257 |
|---|---|
| Unit Price with VAT: | kr.111.62821 |

