MGJ6D051505WMC-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D052005LMC-R13

DigiKey Part Number
MGJ6D052005LMC-R13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ6D052005LMC-R13
Description
DC DC CONVERTER 20V -5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D052005LMC-R13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
140kr.97.98400kr.13,717.76
Manufacturers Standard Package
Unit Price without VAT:kr.97.98400
Unit Price with VAT:kr.122.48000