Parametric Equivalent

MGJ2D242003SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D242003SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D242003SC |
Description | DC DC CONVERTER 20V -3.5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -3.5V 80mA, 80mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D242003SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.51.61520 | kr.1,290.38 |
| Unit Price without VAT: | kr.51.61520 |
|---|---|
| Unit Price with VAT: | kr.64.51900 |


