
MGJ2D151509BSC | |
---|---|
DigiKey Part Number | 811-MGJ2D151509BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D151509BSC |
Description | DC/DC 2W TH 15-15/9V 5.4KV SIP |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -8.7V 40mA, 80mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -8.7V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 80mA | |
Power (Watts) | 1.548 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.07000 | kr.35.07 |
5 | kr.34.88000 | kr.174.40 |
10 | kr.34.62400 | kr.346.24 |
25 | kr.34.24000 | kr.856.00 |
50 | kr.33.40800 | kr.1,670.40 |
100 | kr.31.74400 | kr.3,174.40 |
250 | kr.29.69600 | kr.7,424.00 |
500 | kr.27.71200 | kr.13,856.00 |
1.000 | kr.25.98406 | kr.25,984.06 |
Unit Price without VAT: | kr.35.07000 |
---|---|
Unit Price with VAT: | kr.43.83750 |