
MGJ2D151503SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D151503SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D151503SC |
Description | DC-DC TH 24-15/3V 5.2KV |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 95mA, 95mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 95mA, 95mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3V | Standard Number 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.43000 | kr.57.43 |
| 5 | kr.55.28000 | kr.276.40 |
| 10 | kr.54.38900 | kr.543.89 |
| 25 | kr.53.22880 | kr.1,330.72 |
| 50 | kr.52.36460 | kr.2,618.23 |
| 100 | kr.51.51330 | kr.5,151.33 |
| 250 | kr.50.40824 | kr.12,602.06 |
| 500 | kr.49.58674 | kr.24,793.37 |
| Unit Price without VAT: | kr.57.43000 |
|---|---|
| Unit Price with VAT: | kr.71.78750 |




