
MGJ1D241505MPC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ1D241505MPC-R13TR-ND - Tape & Reel (TR) 811-MGJ1D241505MPC-R13CT-ND - Cut Tape (CT) 811-MGJ1D241505MPC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D241505MPC-R13 |
Description | DC DC CONVERTER 15V -5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D241505MPC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 64% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.40000 | kr.45.40 |
| 5 | kr.43.71200 | kr.218.56 |
| 10 | kr.43.00400 | kr.430.04 |
| 25 | kr.42.08320 | kr.1,052.08 |
| 50 | kr.41.40140 | kr.2,070.07 |
| 100 | kr.40.72890 | kr.4,072.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.39.41333 | kr.15,765.33 |
| 800 | kr.38.77081 | kr.31,016.65 |
| 1.200 | kr.38.39943 | kr.46,079.32 |
| Unit Price without VAT: | kr.45.40000 |
|---|---|
| Unit Price with VAT: | kr.56.75000 |


