MGJ1D121802VMC-R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 1.049
Unit Price: kr.28.10000
Datasheet
Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121802VMC-R13

DigiKey Part Number
811-MGJ1D121802VMC-R13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ1D121802VMC-R13
Description
DC-DC SM 12-18/2.5V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
49mA, 49mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
67%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
0.63" L x 0.47" W x 0.18" H (16.0mm x 12.0mm x 4.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
595kr.24.17464kr.14,383.91
Manufacturers Standard Package
Unit Price without VAT:kr.24.17464
Unit Price with VAT:kr.30.21830