
MEJ1D1209SC | |
|---|---|
DigiKey Part Number | 811-3100-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1D1209SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1D1209SC Models |
Category | Current - Output (Max) 55mA, 55mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 73% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.81000 | kr.56.81 |
| 5 | kr.54.67600 | kr.273.38 |
| 10 | kr.53.79500 | kr.537.95 |
| 25 | kr.52.64720 | kr.1,316.18 |
| 50 | kr.51.79280 | kr.2,589.64 |
| 100 | kr.50.95080 | kr.5,095.08 |
| 250 | kr.49.85776 | kr.12,464.44 |
| 500 | kr.49.04522 | kr.24,522.61 |
| Unit Price without VAT: | kr.56.81000 |
|---|---|
| Unit Price with VAT: | kr.71.01250 |

