
MEF1S1205SPC | |
|---|---|
DigiKey Part Number | 811-2922-5-ND |
Manufacturer | |
Manufacturer Product Number | MEF1S1205SPC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEF1S1205SPC Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 73.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 11.4V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 12.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 5 | kr.33.18400 | kr.165.92 |
| 10 | kr.32.64500 | kr.326.45 |
| 25 | kr.31.94360 | kr.798.59 |
| 50 | kr.31.42620 | kr.1,571.31 |
| 100 | kr.30.91640 | kr.3,091.64 |
| 250 | kr.30.25348 | kr.7,563.37 |
| 500 | kr.29.76072 | kr.14,880.36 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |

