
MEF1S1205SP3C | |
---|---|
DigiKey Part Number | 811-2930-5-ND |
Manufacturer | |
Manufacturer Product Number | MEF1S1205SP3C |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEF1S1205SP3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.71000 | kr.35.71 |
5 | kr.35.52000 | kr.177.60 |
10 | kr.35.26400 | kr.352.64 |
25 | kr.34.88000 | kr.872.00 |
50 | kr.34.04800 | kr.1,702.40 |
100 | kr.32.32000 | kr.3,232.00 |
250 | kr.30.27224 | kr.7,568.06 |
500 | kr.28.22412 | kr.14,112.06 |
1.000 | kr.26.43213 | kr.26,432.13 |
Unit Price without VAT: | kr.35.71000 |
---|---|
Unit Price with VAT: | kr.44.63750 |