
MEE3S0509SC | |
|---|---|
DigiKey Part Number | 811-2359-5-ND |
Manufacturer | |
Manufacturer Product Number | MEE3S0509SC |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE3S0509SC Models |
Category | Current - Output (Max) 333mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.80000 | kr.79.80 |
| 5 | kr.76.83000 | kr.384.15 |
| 10 | kr.75.58700 | kr.755.87 |
| 35 | kr.73.38543 | kr.2,568.49 |
| 70 | kr.72.19400 | kr.5,053.58 |
| 105 | kr.71.50381 | kr.7,507.90 |
| 280 | kr.69.86168 | kr.19,561.27 |
| 525 | kr.68.82741 | kr.36,134.39 |
| Unit Price without VAT: | kr.79.80000 |
|---|---|
| Unit Price with VAT: | kr.99.75000 |


