
MEE1S1509SC | |
|---|---|
DigiKey Part Number | 811-2742-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S1509SC |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S1509SC Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 5 | kr.34.36200 | kr.171.81 |
| 10 | kr.33.81100 | kr.338.11 |
| 35 | kr.32.82857 | kr.1,149.00 |
| 70 | kr.32.29600 | kr.2,260.72 |
| 105 | kr.31.98743 | kr.3,358.68 |
| 280 | kr.31.25393 | kr.8,751.10 |
| 525 | kr.30.79187 | kr.16,165.73 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |


