
MEA1D1512DC | |
|---|---|
DigiKey Part Number | 811-3748-ND |
Manufacturer | |
Manufacturer Product Number | MEA1D1512DC |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA1D1512DC Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |


