IRS-3.3/15-Q48P-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 258
Unit Price: kr.273.57000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRS-3.3/15-Q48P-C

DigiKey Part Number
IRS-3.3/15-Q48P-C-ND
Manufacturer
Manufacturer Product Number
IRS-3.3/15-Q48P-C
Description
DC DC CONVERTER 3.3V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IRS-3.3/15-Q48P-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Applications
ITE (Commercial), Railway
Series
Features
OCP, OTP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-DIP Module, 1/16 Brick
Voltage - Input (Min)
18V
Size / Dimension
1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm)
Voltage - Input (Max)
75V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Base Product Number
Current - Output (Max)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWS-3.3/15-Q48N-CMurata Power Solutions Inc.258811-2362-NDkr.273.57000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable