


IRQ-5/20-T110PF-C | |
|---|---|
DigiKey Part Number | IRQ-5/20-T110PF-C-ND |
Manufacturer | |
Manufacturer Product Number | IRQ-5/20-T110PF-C |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 57.6V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 57.6V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 20A | Base Product Number |

