IRH-12/21-W80PB-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.1,127.69583
Datasheet
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
IR Series

IRH-12/21-W80PB-C

DigiKey Part Number
811-IRH-12/21-W80PB-C-ND
Manufacturer
Manufacturer Product Number
IRH-12/21-W80PB-C
Description
1/2 BRICK, 12VOUT @ 12.5A, 16-16
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4.242 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
16V
Size / Dimension
2.49" L x 2.39" W x 0.55" H (63.2mm x 60.7mm x 14.0mm)
Voltage - Input (Max)
160V
Supplier Device Package
Half Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
21A
Approval Agency
CE, cURus, UL
Power (Watts)
252 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRH-12/21-W80PB1-CMurata Power Solutions Inc.0811-IRH-12/21-W80PB1-C-NDkr.1,127.69583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
144kr.1,067.33458kr.153,696.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,067.33458
Unit Price with VAT:kr.1,334.16823