
EMH-54/3-Q48N-C | |
|---|---|
DigiKey Part Number | 811-2710-ND |
Manufacturer | |
Manufacturer Product Number | EMH-54/3-Q48N-C |
Description | DC DC CONVERTER 54V 162W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 3A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EMH-54/3-Q48N-C Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 2.40" L x 2.30" W x 0.43" H (61.0mm x 58.4mm x 10.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 162 W |

