DSQ0150V2NBRSC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 57
Unit Price: kr.696.00000
Datasheet
DSQ Series 600 Watt ¼ Brick
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSQ Series 600 Watt ¼ Brick
Murata's DSQ Series DC DC Converter

DSQ0150V2NBRSC

DigiKey Part Number
DSQ0150V2NBRSC-ND
Manufacturer
Manufacturer Product Number
DSQ0150V2NBRSC
Description
DC DC CONVERTER 12V 600W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Power (Watts)
600 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
96%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.