
DMS-30PC-3-GS-C | |
|---|---|
DigiKey Part Number | DMS-30PC-3-GS-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-3-GS-C |
Description | VOLTMETER 200VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±200VDC | Operating Temperature 0°C ~ 60°C |
Display Type LED - Green Characters | Weight 0.046 lb (20.87 g) |
Number of Characters Per Row 3.5 | Base Product Number |



