DMS-30PC-2-VFS-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 21
Unit Price: kr.515.94000
Datasheet
Voltmeter LED - Blue Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30PC-2-VFS-C

DigiKey Part Number
DMS-30PC-2-VFS-C-ND
Manufacturer
Manufacturer Product Number
DMS-30PC-2-VFS-C
Description
VOLTMETER 20VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Blue Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LED - Blue Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 60°C
Weight
0.046 lb (20.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes