
DMS-20PC-1-YS-C | |
|---|---|
DigiKey Part Number | 811-3316-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-YS-C |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Yellow Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-YS-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±2VDC | Weight 0.024 lb (10.89 g) |
Display Type LED - Yellow Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | kr.251.83009 | kr.27,197.65 |
| Unit Price without VAT: | kr.251.83009 |
|---|---|
| Unit Price with VAT: | kr.314.78761 |

