DMS-20PC-1-RH-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 767
Unit Price: kr.50.25000
Datasheet
Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-1-RH-C

DigiKey Part Number
811-1007-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-1-RH-C
Description
VOLTMETER 2VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-1-RH-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.370" (9.40mm)
Manufacturer
Murata Power Solutions Inc.
Output Type
Reference
Series
Voltage - Supply
5VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Operating Temperature
0°C ~ 60°C
Measuring Range
±2VDC
Weight
0.025 lb (11.34 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMS-20PC-1-RL-CMurata Power Solutions Inc.767811-1004-NDkr.50.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes