
DMS-20PC-1-LM-B-C | |
|---|---|
DigiKey Part Number | 811-1068-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-LM-B-C |
Description | VOLTMETER 85-264VAC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-LM-B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 85 ~ 264VAC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.508.72000 | kr.508.72 |
| 12 | kr.423.68667 | kr.5,084.24 |
| 36 | kr.399.53278 | kr.14,383.18 |
| 60 | kr.390.31267 | kr.23,418.76 |
| 108 | kr.381.02750 | kr.41,150.97 |
| Unit Price without VAT: | kr.508.72000 |
|---|---|
| Unit Price with VAT: | kr.635.90000 |



