DMS-20LCD-0-9B-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 64
Unit Price: kr.258.04000
Datasheet
Image for DMS-20LCD-0-9B-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20LCD-0-9B-C

DigiKey Part Number
DMS-20LCD-0-9B-C-ND
Manufacturer
Manufacturer Product Number
DMS-20LCD-0-9B-C
Description
VOLTMETER 200MV LCD PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters, Aqua Backlight Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.370" (9.40mm)
Series
Voltage - Supply
9VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Part Status
Obsolete
Mounting Type
Panel Mount - Bezel
Type
Voltmeter
Termination Style
Screw Terminal
Measuring Type
Voltage
Operating Temperature
0°C ~ 60°C
Measuring Range
±200mV
Weight
0.024 lb (10.89 g)
Display Type
LCD - Black Characters, Aqua Backlight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMS-20LCD-0-9-CMurata Power Solutions Inc.64811-1018-NDkr.258.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes