Isolated Module DC DC Converter 2 Output 5V 3.3V 6A, 7A 10V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWR-5/6-3.3/7-D12-C

DigiKey Part Number
811-1736-5-ND
Manufacturer
Manufacturer Product Number
BWR-5/6-3.3/7-D12-C
Description
DC DC CONVERTER 5V 3.3V 33W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V 3.3V 6A, 7A 10V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A, 7A
Mfr
Power (Watts)
33 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
86%
Voltage - Input (Min)
10V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
8-DIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
Voltage - Output 2
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.