BWR-5/500-D24-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: kr.75.32000
Datasheet

Similar


Recom Power
In Stock: 891
Unit Price: kr.173.46000
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWR-5/500-D24-C

DigiKey Part Number
811-1713-5-ND
Manufacturer
Manufacturer Product Number
BWR-5/500-D24-C
Description
DC DC CONVERTER +/-5V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-25°C ~ 95°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLW05B-05MEAN WELL USA Inc.21866-1377-NDkr.75.32000Similar
REC5-2405SRWZ/H2/ARecom Power891945-1477-5-NDkr.173.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes