
BWR-12/125-D48-C | |
|---|---|
DigiKey Part Number | 811-3339-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-12/125-D48-C |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP |
Type Isolated Module | Operating Temperature -25°C ~ 75°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-4812DRWZ/H2/A | Recom Power | 0 | REC3-4812DRWZ/H2/A-ND | kr.160.16533 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.336.91000 | kr.336.91 |
| 5 | kr.324.38000 | kr.1,621.90 |
| 14 | kr.316.58786 | kr.4,432.23 |
| 28 | kr.311.43679 | kr.8,720.23 |
| 56 | kr.306.36464 | kr.17,156.42 |
| Unit Price without VAT: | kr.336.91000 |
|---|---|
| Unit Price with VAT: | kr.421.13750 |

