ACM20-4-AC1-G-F-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 7
Unit Price: kr.503.65000
Datasheet
Energy Monitor LED - Green Characters Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM20-4-AC1-G-F-C

DigiKey Part Number
ACM20-4-AC1-G-F-C-ND
Manufacturer
Manufacturer Product Number
ACM20-4-AC1-G-F-C
Description
ENERGY MONITOR 0-100A LED PNL MT
Customer Reference
Detailed Description
Energy Monitor LED - Green Characters Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.360" (9.14mm)
Manufacturer
Murata Power Solutions Inc.
Voltage - Supply
85 ~ 264VAC
Series
Panel Cutout Dimensions
Rectangular - 36.22mm x 22.10mm
Packaging
Box
Mounting Type
Panel Mount - Surface
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Energy Monitor
Features
Built In Current Transformer (Primary)
Measuring Type
Current, Frequency, Voltage, Wattage
Operating Temperature
0°C ~ 60°C
Measuring Range
0 ~ 100A
Weight
0.084 lb (38.1 g)
Display Type
LED - Green Characters
Base Product Number
Number of Characters Per Row
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM20-4-AC1-R-CMurata Power Solutions Inc.7811-2203-NDkr.503.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes