Energy Monitor LED - Red Characters Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Monitor LED - Red Characters Display Panel Mount - Surface
ACM20 Multi-Function AC Power Meters

ACM20-2-AC1-R-F-C

DigiKey Part Number
811-3513-ND
Manufacturer
Manufacturer Product Number
ACM20-2-AC1-R-F-C
Description
ENERGY MONITOR 0-10A LED PNL MNT
Customer Reference
Detailed Description
Energy Monitor LED - Red Characters Display Panel Mount - Surface
Datasheet
 Datasheet
EDA/CAD Models
ACM20-2-AC1-R-F-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.360" (9.14mm)
Manufacturer
Murata Power Solutions Inc.
Voltage - Supply
85 ~ 264VAC
Series
Panel Cutout Dimensions
Rectangular - 36.22mm x 22.10mm
Packaging
Box
Mounting Type
Panel Mount - Surface
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Energy Monitor
Features
Built In Current Transformer (Primary)
Measuring Type
Current, Frequency, Voltage, Wattage
Operating Temperature
0°C ~ 60°C
Measuring Range
0 ~ 10A
Weight
0.084 lb (38.1 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable