
82154C | |
|---|---|
DigiKey Part Number | 811-2480-2-ND - Tape & Reel (TR) 811-2480-1-ND - Cut Tape (CT) 811-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82154C |
Description | FIXED IND 150UH 130MA 5.9OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 130 mA 5.9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.9Ohm Max | |
Q @ Freq | 40 @ 800kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.85400 | kr.28.54 |
| 100 | kr.2.34620 | kr.234.62 |
| 1.000 | kr.1.92947 | kr.1,929.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78532 | kr.4,463.30 |
| 5.000 | kr.1.68361 | kr.8,418.05 |
| 7.500 | kr.1.62690 | kr.12,201.75 |
| 12.500 | kr.1.55823 | kr.19,477.88 |
| 17.500 | kr.1.52000 | kr.26,600.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

