
78604/4JC-R | |
|---|---|
DigiKey Part Number | 78604/4JC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78604/4JC-R |
Description | PULSE XFMR 2:1 65UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 65µH General Purpose Pulse Transformer 2:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 65µH | |
ET (Volt-Time) | 4VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.71676 | kr.5,358.38 |
| Unit Price without VAT: | kr.10.71676 |
|---|---|
| Unit Price with VAT: | kr.13.39595 |

