78602/9MC-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.14.08000
Datasheet
10mH General Purpose Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78602/9MC-R

DigiKey Part Number
78602/9MC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78602/9MC-R
Description
PULSE XFMR 1:1:1 10MH
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transformer Type
General Purpose
Inductance
10mH
ET (Volt-Time)
56VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.71676kr.5,358.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.71676
Unit Price with VAT:kr.13.39595