
78601/3C | |
---|---|
DigiKey Part Number | 811-3867-ND |
Manufacturer | |
Manufacturer Product Number | 78601/3C |
Description | PULSE XFMR 1:1 200UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200µH General Purpose Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 200µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.05000 | kr.10.05 |
10 | kr.9.92000 | kr.99.20 |
25 | kr.9.79200 | kr.244.80 |
50 | kr.9.60000 | kr.480.00 |
100 | kr.9.08800 | kr.908.80 |
250 | kr.8.44800 | kr.2,112.00 |
500 | kr.7.93600 | kr.3,968.00 |
1.000 | kr.7.42400 | kr.7,424.00 |
Unit Price without VAT: | kr.10.05000 |
---|---|
Unit Price with VAT: | kr.12.56250 |