
60B224C | |
|---|---|
DigiKey Part Number | 811-2463-ND |
Manufacturer | |
Manufacturer Product Number | 60B224C |
Description | FIXED IND 220UH 5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60B224C Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Frequency - Self Resonant 3.21MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 1.063" L x 0.768" W (27.00mm x 19.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.787" (20.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.79000 | kr.26.79 |
| 30 | kr.20.06767 | kr.602.03 |
| 120 | kr.17.84167 | kr.2,141.00 |
| 1.020 | kr.14.88879 | kr.15,186.57 |
| Unit Price without VAT: | kr.26.79000 |
|---|---|
| Unit Price with VAT: | kr.33.48750 |

