57.8 µH Unshielded Wirewound Inductor 4.9 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A583C

DigiKey Part Number
811-2458-2-ND - Tape & Reel (TR)
811-2458-1-ND - Cut Tape (CT)
811-2458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A583C
Description
FIXED IND 57.8UH 4.9A 36 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
57.8 µH Unshielded Wirewound Inductor 4.9 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A583C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
36mOhm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Current - Saturation (Isat)
6.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.83000kr.20.83
10kr.17.12100kr.171.21
100kr.14.08150kr.1,408.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.13.27765kr.2,655.53
400kr.12.52113kr.5,008.45
600kr.12.09908kr.7,259.45
1.000kr.11.58813kr.11,588.13
1.400kr.11.26379kr.15,769.31
2.000kr.10.93011kr.21,860.22
Manufacturers Standard Package
Unit Price without VAT:kr.20.83000
Unit Price with VAT:kr.26.03750