
60A363C | |
|---|---|
DigiKey Part Number | 811-2456-2-ND - Tape & Reel (TR) 811-2456-1-ND - Cut Tape (CT) 811-2456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60A363C |
Description | FIXED IND 36UH 6.4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 µH Unshielded Wirewound Inductor 6.4 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A363C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.866" L x 0.748" W (22.00mm x 19.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 8.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.16.93400 | kr.169.34 |
| 100 | kr.13.92770 | kr.1,392.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.13270 | kr.2,626.54 |
| 400 | kr.12.38440 | kr.4,953.76 |
| 600 | kr.11.96697 | kr.7,180.18 |
| 1.000 | kr.11.46158 | kr.11,461.58 |
| 1.400 | kr.11.14079 | kr.15,597.11 |
| 2.000 | kr.10.81075 | kr.21,621.50 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

