
60A273C | |
|---|---|
DigiKey Part Number | 811-2454-2-ND - Tape & Reel (TR) 811-2454-1-ND - Cut Tape (CT) 811-2454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60A273C |
Description | FIXED IND 27UH 7.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 7.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A273C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.07200 | kr.2,214.40 |
| 600 | kr.10.81600 | kr.6,489.60 |
| 1.000 | kr.10.64000 | kr.10,640.00 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

