
60A313C | |
|---|---|
DigiKey Part Number | 811-2455-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60A313C |
Description | FIXED IND 31.4UH 6.8A 18MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.4 µH Unshielded Wirewound Inductor 6.8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A313C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 31.4 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.64000 | kr.2,128.00 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |

