60A103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A193C

DigiKey Part Number
811-2452-2-ND - Tape & Reel (TR)
811-2452-1-ND - Cut Tape (CT)
811-2452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A193C
Description
FIXED IND 19.4UH 8.5A 11MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.4 µH Unshielded Wirewound Inductor 8.5 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A193C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
19.4 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.11.07200kr.2,214.40
600kr.10.81600kr.6,489.60
1.000kr.10.64000kr.10,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750