Similar

52505C | |
|---|---|
DigiKey Part Number | 811-1259-ND |
Manufacturer | |
Manufacturer Product Number | 52505C |
Description | CMC 2.4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.4A DCR 91mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 52505C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 91mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.642" W (24.00mm x 16.30mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 25 | kr.20.67200 | kr.516.80 |
| 50 | kr.17.98400 | kr.899.20 |
| 100 | kr.17.21600 | kr.1,721.60 |
| 250 | kr.16.83200 | kr.4,208.00 |
| 500 | kr.16.25612 | kr.8,128.06 |
| 1.000 | kr.15.76000 | kr.15,760.00 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |


