FCP1206H332J-H1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.07466
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.337
Unit Price: kr.5.52000
Datasheet
3300 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206H332J-H1

DigiKey Part Number
FCP1206H332J-H1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP1206H332J-H1
Description
CAP FILM 3300PF 5% 50VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.09mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87759kr.5,632.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.87759
Unit Price with VAT:kr.2.34699