
45683C | |
|---|---|
DigiKey Part Number | 811-1166-2-ND - Tape & Reel (TR) 811-1166-1-ND - Cut Tape (CT) 811-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45683C |
Description | FIXED IND 68UH 820MA 510 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 820 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45683C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.83100 | kr.48.31 |
| 100 | kr.3.97260 | kr.397.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26738 | kr.3,267.38 |
| 2.000 | kr.3.08121 | kr.6,162.42 |
| 3.000 | kr.2.97735 | kr.8,932.05 |
| 5.000 | kr.2.85158 | kr.14,257.90 |
| 7.000 | kr.2.77177 | kr.19,402.39 |
| 10.000 | kr.2.68965 | kr.26,896.50 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

