47 µH Shielded Wirewound Inductor 1.05 A 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45473C

DigiKey Part Number
811-45473CTR-ND - Tape & Reel (TR)
811-45473CCT-ND - Cut Tape (CT)
811-45473CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
45473C
Description
FIXED IND 47UH 1.05A 360 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1.05 A 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
45473C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.140" (3.55mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.83100kr.48.31
100kr.3.97260kr.397.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.26738kr.3,267.38
2.000kr.3.08121kr.6,162.42
3.000kr.2.97735kr.8,932.05
5.000kr.2.85158kr.14,257.90
7.000kr.2.77177kr.19,402.39
10.000kr.2.68965kr.26,896.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500