3.3 µH Shielded Wirewound Inductor 3.7 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45332C

DigiKey Part Number
811-1161-2-ND - Tape & Reel (TR)
811-1161-1-ND - Cut Tape (CT)
811-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
45332C
Description
FIXED IND 3.3UH 3.7A 34 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 3.7 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
45332C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.09100kr.50.91
100kr.4.18820kr.418.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.44516kr.3,445.16
2.000kr.3.24884kr.6,497.68
3.000kr.3.13934kr.9,418.02
5.000kr.3.00677kr.15,033.85
7.000kr.2.92262kr.20,458.34
10.000kr.2.83606kr.28,360.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250