
45281C | |
|---|---|
DigiKey Part Number | 811-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45281C |
Description | FIXED IND 280NH 8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 280 nH Shielded Wirewound Inductor 8 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45281C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.31265 | kr.3,312.65 |
| Unit Price without VAT: | kr.3.31265 |
|---|---|
| Unit Price with VAT: | kr.4.14081 |

