
45223C | |
|---|---|
DigiKey Part Number | 811-1158-2-ND - Tape & Reel (TR) 811-1158-1-ND - Cut Tape (CT) 811-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45223C |
Description | FIXED IND 22UH 1.35A 180 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.35 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45223C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.83100 | kr.48.31 |
| 100 | kr.3.97260 | kr.397.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26738 | kr.3,267.38 |
| 2.000 | kr.3.08121 | kr.6,162.42 |
| 3.000 | kr.2.97735 | kr.8,932.05 |
| 5.000 | kr.2.85158 | kr.14,257.90 |
| 7.000 | kr.2.77177 | kr.19,402.39 |
| 10.000 | kr.2.68965 | kr.26,896.50 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

