
45222C | |
|---|---|
DigiKey Part Number | 811-1157-2-ND - Tape & Reel (TR) 811-1157-1-ND - Cut Tape (CT) 811-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45222C |
Description | FIXED IND 2.2UH 4.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45222C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.09100 | kr.50.91 |
| 100 | kr.4.18820 | kr.418.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.44516 | kr.3,445.16 |
| 2.000 | kr.3.24884 | kr.6,497.68 |
| 3.000 | kr.3.13934 | kr.9,418.02 |
| 5.000 | kr.3.00677 | kr.15,033.85 |
| 7.000 | kr.2.92262 | kr.20,458.34 |
| 10.000 | kr.2.83606 | kr.28,360.60 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

