



4320-01069-0 | |
---|---|
DigiKey Part Number | 811-2637-ND |
Manufacturer | |
Manufacturer Product Number | 4320-01069-0 |
Description | CONN HSG 6POS |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.86000 | kr.12.86 |
Unit Price without VAT: | kr.12.86000 |
---|---|
Unit Price with VAT: | kr.16.07500 |