38S322C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.4.97646
Datasheet
3.2 µH Unshielded Wirewound Inductor 6.5 A 11.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38S322C

DigiKey Part Number
811-2534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
38S322C
Description
FIXED IND 3.2UH 6.5A 11.9 MOHM
Customer Reference
Detailed Description
3.2 µH Unshielded Wirewound Inductor 6.5 A 11.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
38S322C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.9mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Tolerance
±20%
Height - Seated (Max)
0.220" (5.60mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDEP105NP-3R2MC-50Sumida America Inc.0CDEP105NP-3R2MC-50TR-NDkr.4.97646Similar
Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.7.06422kr.4,591.74
Manufacturers Standard Package
Unit Price without VAT:kr.7.06422
Unit Price with VAT:kr.8.83028