
37951C | |
|---|---|
DigiKey Part Number | 811-2512-2-ND - Tape & Reel (TR) 811-2512-1-ND - Cut Tape (CT) 811-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 37951C |
Description | FIXED IND 950NH 18A 1.3 MOHM SMD |
Customer Reference | |
Detailed Description | 950 nH Unshielded Wirewound Inductor 18 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 37951C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.453" W (14.50mm x 11.50mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 10 | kr.13.80900 | kr.138.09 |
| 100 | kr.11.35430 | kr.1,135.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.9.82758 | kr.5,405.17 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

